Vishay P6KE13CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 811-9957
- Mfr. Part No.:
- P6KE13CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.18
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.727 | $18.18 | - |
| 1000 - 1975 | $0.724 | $18.10 | - |
| 2000 + | $0.719 | $17.98 | 1% |
*price indicative
- RS Stock No.:
- 811-9957
- Mfr. Part No.:
- P6KE13CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 12.4V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 11V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 33A | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 18.2V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Height | 3.6mm | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Series | TRANSZORB TVS | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 12.4V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 11V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 33A | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 18.2V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Height 3.6mm | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Series TRANSZORB TVS | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8119941
- Mfr. Part No. P6KE10CA-E3/54
- RS Stock No. 8119941P
- Mfr. Part No. P6KE10CA-E3/54
- RS Stock No. 8120042
- Mfr. Part No. P6KE82CA-E3/54
- RS Stock No. 8120010P
- Mfr. Part No. P6KE39CA-E3/54
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE68CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay P6KE220CA-E3/54 1-Element Bi-Directional 600 W, 2-Pin DO-204AC
- Vishay P6KE18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-15











