Vishay P6KE68CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$14.54

(exc. GST)

$16.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.727$14.54

*price indicative

Packaging Options:
RS Stock No.:
812-0032
Mfr. Part No.:
P6KE68CA-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

64.6V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

58V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

92V

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

6.5A

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

7.6mm

Series

TRANSZORB TVS

Diameter

3.6mm

Standards/Approvals

No

Width

3.6mm

Height

3.6mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy