Vishay P6KE220CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204AC
- RS Stock No.:
- 811-9994
- Mfr. Part No.:
- P6KE220CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 811-9994
- Mfr. Part No.:
- P6KE220CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 600 W | |
| Pin Count | 2 | |
| Package Type | DO-204AC | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 328 V | |
| Diameter | 3.6 mm | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Height | 3.6 mm | |
| Length | 7.6 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 1.8 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 185 V | |
| Minimum Breakdown Voltage (Vbr) | 209 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Series | P6KE | |
| Standards/Approvals | No | |
| Test Current (It) | 1 mA | |
| Width | 3.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 600 W | ||
Pin Count 2 | ||
Package Type DO-204AC | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 328 V | ||
Diameter 3.6 mm | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Height 3.6 mm | ||
Length 7.6 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 1.8 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 185 V | ||
Minimum Breakdown Voltage (Vbr) 209 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Series P6KE | ||
Standards/Approvals No | ||
Test Current (It) 1 mA | ||
Width 3.6 mm | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
- RS Stock No. 8119950
- Mfr. Part No. P6KE12CA-E3/54
- RS Stock No. 8129294
- Mfr. Part No. SA6.5CA-E3/54
- RS Stock No. 8129241
- Mfr. Part No. SA10CA-E3/54
- RS Stock No. 6997981
- Mfr. Part No. P6KE6.8CA-E3/54
Related links
- Vishay P6KE220CA-E3/54 1-Element Bi-Directional 600 W, 2-Pin DO-204AC
- Vishay P6KE12CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA18CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA15CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay SA6.5CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204AC
- Vishay P6KE9.1A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204AC










