Vishay SMA6F110A-M3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-221
- RS Stock No.:
- 233-0918
- Mfr. Part No.:
- SMA6F110A-M3/H
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-0918
- Mfr. Part No.:
- SMA6F110A-M3/H
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 122V | |
| Mount Type | Surface | |
| Package Type | DO-221 | |
| Maximum Reverse Stand-off Voltage Vwm | 110V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 17.4A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 177V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | eSMP | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 122V | ||
Mount Type Surface | ||
Package Type DO-221 | ||
Maximum Reverse Stand-off Voltage Vwm 110V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 17.4A | ||
ESD Protection Yes | ||
Clamping Voltage VC 177V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series eSMP | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay transient voltage suppressor comes in very low profile (typical height of 0.95 mm) and ideal for automated placement. It has 600W peak pulse power and 110V stand-off voltage. It meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Excellent clamping capability
Uni-directional polarity
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F54A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F28A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F64A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F58A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F45A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F85A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
- Vishay SMA6F22A-M3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-221
