Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 166-2002
- Mfr. Part No.:
- SMCJ14CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2002
- Mfr. Part No.:
- SMCJ14CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 15.6V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 14V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 23.2V | |
| Maximum Peak Pulse Current Ippm | 64.7A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.75mm | |
| Series | SMCJ | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Standards/Approvals | FBI | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 15.6V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 23.2V | ||
Maximum Peak Pulse Current Ippm 64.7A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.75mm | ||
Series SMCJ | ||
Width 6.25mm | ||
Length 7.15mm | ||
Standards/Approvals FBI | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability
Excellent Clamping Capability
Low-Incremental Surge Resistance
Fast Response Time
UL Certificate #E258596
UL94V-0 Flammability Classification
Related links
- Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Taiwan Semiconductor SMCJ78CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ170CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ150CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMCJ100CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
