STMicroelectronics ITA6V1U1RL 6-Element Bi-Directional TVS Diode, 300 W, 8-Pin SOIC
- RS Stock No.:
- 795-8969
- Mfr. Part No.:
- ITA6V1U1RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-8969
- Mfr. Part No.:
- ITA6V1U1RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6.51V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 12V | |
| Number of Elements per Chip | 6 | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | ITAxxU1 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6.51V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25A | ||
ESD Protection Yes | ||
Clamping Voltage VC 12V | ||
Number of Elements per Chip 6 | ||
Maximum Operating Temperature 125°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series ITAxxU1 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
Transil™ Bidirectional Array for Data Line Protection 300W, ITA Series, STMicroelectronics
High Surge capability Transil™ Array Ipp = 40A (8/20μs)
Peak Pulse Power 300W (8/20μs)
Multiple Bidirectional Transil™ protection functions
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA25B1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech LCDA15C-6.TBT 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- Semtech 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
