STMicroelectronics 6-Element Bi-Directional TVS Diode, 300 W, 8-Pin SOIC
- RS Stock No.:
- 165-6606
- Mfr. Part No.:
- ITA6V1U1RL
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-6606
- Mfr. Part No.:
- ITA6V1U1RL
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.51V | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Clamping Voltage VC | 12V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 6 | |
| Height | 1.5mm | |
| Width | 4mm | |
| Series | ITAxxU1 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.51V | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Clamping Voltage VC 12V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 6 | ||
Height 1.5mm | ||
Width 4mm | ||
Series ITAxxU1 | ||
Standards/Approvals No | ||
Length 5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
Transil™ Bidirectional Array for Data Line Protection 300W, ITA Series, STMicroelectronics
High Surge capability Transil™ Array Ipp = 40A (8/20μs)
Peak Pulse Power 300W (8/20μs)
Multiple Bidirectional Transil™ protection functions
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA6V1U1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics ITA25B1RL 6-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA12C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA15C.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech LCDA05.TBT 4-Element Bi-Directional TVS Diode 8-Pin SOIC
- Semtech 6-Element Bi-Directional TVS Diode Array 8-Pin SOIC
