STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 795-8757
- Mfr. Part No.:
- ESDA25L
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.20
(exc. GST)
$10.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.368 | $9.20 |
| 750 - 1475 | $0.365 | $9.13 |
| 1500 + | $0.36 | $9.00 |
*price indicative
- RS Stock No.:
- 795-8757
- Mfr. Part No.:
- ESDA25L
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Common Anode | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | ESDAL | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Common Anode | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 7A | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 125°C | ||
Series ESDAL | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3LY 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA14V2L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA5V3L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- STMicroelectronics ESDA6V1L 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- DiodesZetex 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
