STMicroelectronics ESDA25L 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$303.00

(exc. GST)

$333.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.101$303.00-
6000 - 9000$0.099$297.001%
12000 +$0.097$291.003%

*price indicative

RS Stock No.:
168-7283
Mfr. Part No.:
ESDA25L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

25V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Height

1.4mm

Standards/Approvals

No

Series

ESDAL

Width

1.6mm

Length

3.04mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

COO (Country of Origin):
MY

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy