Semtech SDC15.TCT 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23
- RS Stock No.:
- 691-0776
- Mfr. Part No.:
- SDC15.TCT
- Brand:
- Semtech
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.97
(exc. GST)
$9.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.794 | $8.97 |
| 750 - 1495 | $1.786 | $8.93 |
| 1500 + | $1.762 | $8.81 |
*price indicative
- RS Stock No.:
- 691-0776
- Mfr. Part No.:
- SDC15.TCT
- Brand:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Common Cathode | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 14.3V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12.8V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 21.2V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 10A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 2 | |
| Height | 950μm | |
| Series | SDC15 | |
| Width | 1.3mm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Diode Configuration Common Cathode | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 14.3V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12.8V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 300W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 21.2V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 10A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 2 | ||
Height 950μm | ||
Series SDC15 | ||
Width 1.3mm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM24.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM36.TCT 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SM12.TCT 2-Element Uni-Directional 300 W, 3-Pin SOT-23
- Semtech SM05.TCT 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech 2-Element Uni-Directional TVS Diode Array 3-Pin SOT-23
- Semtech 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Semtech SL05.TCT 1-Element Uni-Directional TVS Diode 3-Pin SOT-23
