Littelfuse P6KE43CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 764-5473
- Distrelec Article No.:
- 304-45-430
- Mfr. Part No.:
- P6KE43CA
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$5.60
(exc. GST)
$6.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 480 unit(s) ready to ship from another location
- Plus 6,450 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.56 | $5.60 |
| 1000 - 1990 | $0.552 | $5.52 |
| 2000 + | $0.543 | $5.43 |
*price indicative
- RS Stock No.:
- 764-5473
- Distrelec Article No.:
- 304-45-430
- Mfr. Part No.:
- P6KE43CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 40.9V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 36.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 10.3A | |
| Clamping Voltage VC | 59.3V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Series | P6KE | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 40.9V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 36.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 10.3A | ||
Clamping Voltage VC 59.3V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Series P6KE | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
TVS Diodes Axial Bidirectional 600W, P6KE Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE13CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE68CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-204
