Littelfuse P6KE43CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$960.00

(exc. GST)

$1,040.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.24$960.00
8000 - 12000$0.234$936.00
16000 +$0.23$920.00

*price indicative

RS Stock No.:
166-0298
Mfr. Part No.:
P6KE43CA
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40.9V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

36.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

10.3A

Clamping Voltage VC

59.3V

Test Current It

1mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

7.6mm

Diameter

3.6mm

Standards/Approvals

No

Series

P6KE

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes Axial Bidirectional 600W, P6KE Series, Littelfuse


Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy