Vishay SMAJ33CA-E3/61 1-Element Bi-Directional Transient Voltage Suppressor, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 710-3471
- Mfr. Part No.:
- SMAJ33CA-E3/61
- Brand:
- Vishay
This image is representative of the product range
Add 460 more to save $4.60
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$7.16
(exc. GST)
$7.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 19,940 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 440 | $0.358 | $7.16 | - |
| 460 - 880 | $0.348 | $6.96 | $4.60 |
| 900 + | $0.344 | $6.88 | $12.60 |
*price indicative
- RS Stock No.:
- 710-3471
- Mfr. Part No.:
- SMAJ33CA-E3/61
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 36.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 33V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Clamping Voltage VC | 53.3V | |
| Maximum Peak Pulse Current Ippm | 7.5A | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.79mm | |
| Series | TRANSZORB TVS | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 36.7V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 33V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Clamping Voltage VC 53.3V | ||
Maximum Peak Pulse Current Ippm 7.5A | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.79mm | ||
Series TRANSZORB TVS | ||
Length 4.5mm | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay SMAJ14A-E3/61 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay SMAJ30A-E3/61 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-214AC
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
- Bourns SMAJ20CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ8.5CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
