Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 773-4595
- Mfr. Part No.:
- SMAJ20CA
- Brand:
- Bourns
This image is representative of the product range
- RS Stock No.:
- 773-4595
- Mfr. Part No.:
- SMAJ20CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Transient Voltage Suppressor Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 35A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Series | SMA | |
| Width | 2.92mm | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Transient Voltage Suppressor Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 35A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Series SMA | ||
Width 2.92mm | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- TW
SMBJ Series 400W TVS Diodes, Bidirectional
Transient Voltage Suppressors, Bourns Electronics
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
- RS Stock No. 1219693
- RS Stock No. 0563905
Related links
- Bourns SMAJ20CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AC
- Bourns 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Bourns 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ70A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ78A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214
- Bourns SMCJ100CA 1-Element Bi-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AB
- Bourns SMCJ64A-Q 1-Element Bi-Directional 1.5 kW, 2-Pin DO-214










