Vishay SMAJ30A-E3/61 1-Element Uni-Directional Transient Voltage Suppressor, 400 W, 2-Pin DO-214AC

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$7.98

(exc. GST)

$8.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.319$7.98

*price indicative

Packaging Options:
RS Stock No.:
710-3465
Mfr. Part No.:
SMAJ30A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Transient Voltage Suppressor

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

33.3V

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Reverse Stand-off Voltage Vwm

30V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

48.4V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

8.3A

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.09mm

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Length

4.5mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy