Taiwan Semiconductor P6KE12CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-15
- RS Stock No.:
- 543-8393
- Mfr. Part No.:
- P6KE12CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 543-8393
- Mfr. Part No.:
- P6KE12CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DO-15 | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 7A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.56mm | |
| Length | 7.62mm | |
| Height | 3.56mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DO-15 | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 7A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Width 3.56mm | ||
Length 7.62mm | ||
Height 3.56mm | ||
Maximum Reverse Leakage Current 1μA | ||
Non Compliant
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
- RS Stock No. 6873918
- Mfr. Part No. P6KE68CA
Each (In a Pack of 20)
$0.828
- RS Stock No. 6874006P
- Mfr. Part No. SA28CA
Each (Supplied as a Tape)
$0.577
- RS Stock No. 6873832P
- Mfr. Part No. P6KE15CA
Each (Supplied as a Tape)
$0.56
- RS Stock No. 6873920P
- Mfr. Part No. P6KE7.5CA
Each (Supplied as a Tape)
$0.441
Related links
- STMicroelectronics P6KE12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMCJ58CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AB
- Taiwan Semiconductor BZW04-31B 1-Element Bi-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semiconductor SMCJ14CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214









