Taiwan Semiconductor P6KE75CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15
- RS Stock No.:
- 917-5579
- Mfr. Part No.:
- P6KE75CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.25
(exc. GST)
$16.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,375 left, ready to ship from another location
- Final 7,000 unit(s) shipping from 30 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.61 | $15.25 | - |
| 1000 - 1975 | $0.595 | $14.88 | 2% |
| 2000 + | $0.586 | $14.65 | 3% |
*price indicative
- RS Stock No.:
- 917-5579
- Mfr. Part No.:
- P6KE75CA
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5.8A | |
| Clamping Voltage VC | 103V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.6mm | |
| Series | P6KE | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Length | 7.62mm | |
| Height | 3.56mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5.8A | ||
Clamping Voltage VC 103V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.6mm | ||
Series P6KE | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Length 7.62mm | ||
Height 3.56mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5μA | ||
Non Compliant
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
- RS Stock No. 9175579P
- Mfr. Part No. P6KE75CA
- RS Stock No. 1661766
- Mfr. Part No. P6KE100CA
- RS Stock No. 6873832P
- Mfr. Part No. P6KE15CA
- RS Stock No. 6873911
- Mfr. Part No. P6KE62CA
Related links
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMBJ120CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6KE68CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMBJ24CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor P6KE300CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15









