Taiwan Semiconductor P6KE350CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.95

(exc. GST)

$5.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,505 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 20$0.99$4.95
25 - 45$0.98$4.90
50 - 245$0.968$4.84
250 - 495$0.956$4.78
500 +$0.95$4.75

*price indicative

RS Stock No.:
543-8567
Mfr. Part No.:
P6KE350CA
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

332V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

300V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

482V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

1.3A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Width

3.56mm

Height

3.56mm

Length

7.62mm

Standards/Approvals

RoHS

Maximum Reverse Leakage Current

5μA

Non Compliant

TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy