STMicroelectronics SM6T27CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 486-4993
- Mfr. Part No.:
- SM6T27CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 630 more to save $1.89
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.45
(exc. GST)
$4.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 200 unit(s) shipping from 23 November 2026
- Plus 11,320 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.445 | $4.45 | - |
| 630 - 1240 | $0.442 | $4.42 | $1.89 |
| 1250 + | $0.428 | $4.28 | $21.25 |
*price indicative
- RS Stock No.:
- 486-4993
- Mfr. Part No.:
- SM6T27CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 23.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 48.3V | |
| Maximum Peak Pulse Current Ippm | 83A | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Width | 3.95mm | |
| Series | SM6T | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 23.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 48.3V | ||
Maximum Peak Pulse Current Ippm 83A | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Width 3.95mm | ||
Series SM6T | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 1686273
- Mfr. Part No. SM6T27CA
- RS Stock No. 4864993P
- Mfr. Part No. SM6T27CA
- RS Stock No. 9196440
- Mfr. Part No. SM6T18CA
- RS Stock No. 4864965P
- Mfr. Part No. SM6T22CA
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T200CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T10CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T22CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T42CAY 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T220CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ15CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214








