STMicroelectronics SM6T10CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.62

(exc. GST)

$5.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$0.924$4.62
625 - 1245$0.914$4.57
1250 +$0.894$4.47

*price indicative

Packaging Options:
RS Stock No.:
486-1326
Mfr. Part No.:
SM6T10CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

9.5V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

8.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

18.6V

Maximum Peak Pulse Current Ippm

215A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

SM6T

Width

3.95mm

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

20μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (Supplied on a Reel)
$0.445
Each (Supplied on a Reel)
$0.952
Each (Supplied on a Reel)
$1.206
Each (In a Pack of 25)
$0.435

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy