STMicroelectronics SM6T100CA 1-Element Bi-Directional Transil, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 486-1304
- Mfr. Part No.:
- SM6T100CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $0.694 | $6.94 |
| 630 - 1240 | $0.675 | $6.75 |
| 1250 + | $0.666 | $6.66 |
*price indicative
- RS Stock No.:
- 486-1304
- Mfr. Part No.:
- SM6T100CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transil | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 95V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 85.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 178V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 22.5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Series | SM6T | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transil | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 95V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 85.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 178V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 22.5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Series SM6T | ||
Length 4.6mm | ||
Height 2.45mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-214AA
- STMicroelectronics P6KE200CA 1-Element Bi-Directional Transil 2-Pin DO-15
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-15
- STMicroelectronics 1-Element Uni-Directional Transil 2-Pin DO-214AA
- STMicroelectronics SMBJ22A-TR 1-Element Uni-Directional Transil 2-Pin DO-214AA
- STMicroelectronics SMBJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- Vishay SMBJ33AHM3_A/H 1-Element Bi-Directional 600 W, 2-Pin DO-214AA
