STMicroelectronics SM6T100CA 1-Element Bi-Directional Transil, 600 W, 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

$637.50

(exc. GST)

$700.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 2500$0.255$637.50
5000 - 7500$0.248$620.00
10000 +$0.245$612.50

*price indicative

RS Stock No.:
168-6200
Mfr. Part No.:
SM6T100CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

Transil

Minimum Breakdown Voltage Vbr

95V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

85.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

22.5A

Clamping Voltage VC

178V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

3.95mm

Series

SM6T

Length

4.6mm

Height

2.45mm

Maximum Reverse Leakage Current

200nA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 600W, SM6T Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy