STMicroelectronics SMBJ22A-TR 1-Element Uni-Directional Transil, 600 W, 2-Pin DO-214AA
- RS Stock No.:
- 168-7250
- Mfr. Part No.:
- SMBJ22A-TR
- Brand:
- STMicroelectronics
Subtotal (2500 units, on reels of 2500)*
$417.50
(exc. GST)
$460.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.167 | $417.50 |
| 5000 - 7500 | $0.162 | $405.00 |
| 10000 + | $0.16 | $400.00 |
*price indicative
- RS Stock No.:
- 168-7250
- Mfr. Part No.:
- SMBJ22A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | Transil | |
| Minimum Breakdown Voltage Vbr | 24.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 48.3V | |
| Maximum Peak Pulse Current Ippm | 83A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.6mm | |
| Series | SMBJ | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type Transil | ||
Minimum Breakdown Voltage Vbr 24.4V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 48.3V | ||
Maximum Peak Pulse Current Ippm 83A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.6mm | ||
Series SMBJ | ||
Width 3.95mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics SMBJ22A-TR 1-Element Uni-Directional Transil 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-15
- STMicroelectronics SM6T100CA 1-Element Bi-Directional Transil 2-Pin DO-214AA
- STMicroelectronics P6KE200CA 1-Element Bi-Directional Transil 2-Pin DO-15
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
