STMicroelectronics P6KE200CA 1-Element Bi-Directional Transil, 600 W, 2-Pin DO-15
- RS Stock No.:
- 485-9272
- Mfr. Part No.:
- P6KE200CA
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$7.36
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 left, ready to ship from another location
- Final 480 unit(s) shipping from 30 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.736 | $7.36 |
*price indicative
- RS Stock No.:
- 485-9272
- Mfr. Part No.:
- P6KE200CA
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Transil | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | Through Hole | |
| Package Type | DO-15 | |
| Maximum Reverse Stand-off Voltage Vwm | 171V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 353V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Minimum Operating Temperature | -65°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | P6KE | |
| Width | 3.53mm | |
| Standards/Approvals | UL Recognised | |
| Diameter | 3.53mm | |
| Length | 6.75mm | |
| Height | 3.53mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Transil | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type Through Hole | ||
Package Type DO-15 | ||
Maximum Reverse Stand-off Voltage Vwm 171V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 353V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Minimum Operating Temperature -65°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series P6KE | ||
Width 3.53mm | ||
Standards/Approvals UL Recognised | ||
Diameter 3.53mm | ||
Length 6.75mm | ||
Height 3.53mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
Transil™ TVS Axial Bidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-15
- STMicroelectronics SM6T100CA 1-Element Bi-Directional Transil 2-Pin DO-214AA
- STMicroelectronics 1-Element Bi-Directional Transil 2-Pin DO-214AA
- STMicroelectronics SMBJ22A-TR 1-Element Uni-Directional Transil 2-Pin DO-214AA
- STMicroelectronics 1-Element Uni-Directional Transil 2-Pin DO-214AA
- STMicroelectronics P6KE18CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics P6KE39CA 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- STMicroelectronics BZW06-15B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
