Nexperia PESD5V0C1BLS-QYL Bi-Directional TVS Diode, 2-Pin SOD-882

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $18.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$64.30

(exc. GST)

$70.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$1.286$64.30-
500 - 950$1.25$62.50$18.00
1000 - 2450$1.216$60.80$70.00
2500 - 4950$1.184$59.20$255.00
5000 +$1.154$57.70$660.00

*price indicative

Packaging Options:
RS Stock No.:
260-4694
Mfr. Part No.:
PESD5V0C1BLS-QYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Bi-Directional

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

7.5V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Maximum Peak Pulse Current Ippm

6.5A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

5.4V

Maximum Operating Temperature

150°C

Height

470μm

Length

1mm

Standards/Approvals

ISO10605, IEC 61000-4-2

Width

600μm

Series

TrEOS Protection

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

50nA

COO (Country of Origin):
CN
The Nexperia ultra low capacitance unidirectional electro static discharge protection diode, part of the TrEOS protection family. This device is housed in a small leadless DFN1006BD-2 surface mounted device plastic package with side-wettable flanks. The device is designed to protect one automotive in-vehicle network bus line from the damage caused by ESD and other transients.

Deep snap-back combined with dynamic resistance of 0.3 Ohm

  • RS Stock No. 2604674P
  • Mfr. Part No. PESD27VV1BLSYL
Each (Supplied on a Reel)
$0.365
  • RS Stock No. 2604672P
  • Mfr. Part No. PESD24VV1BLSYL
Each (Supplied on a Reel)
$0.365
  • RS Stock No. 2604672
  • Mfr. Part No. PESD24VV1BLSYL
Each (In a Pack of 25)
$0.365
  • RS Stock No. 2604674
  • Mfr. Part No. PESD27VV1BLSYL
Each (In a Pack of 25)
$0.365

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy