Nexperia PESD3V3L1BSLZ Bi-Directional TVS Diode, 2-Pin SOD-882

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$12.60

(exc. GST)

$13.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 81,800 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800$0.063$12.60
1000 - 1800$0.06$12.00
2000 - 2800$0.054$10.80
3000 - 4800$0.046$9.20
5000 +$0.036$7.20

*price indicative

Packaging Options:
RS Stock No.:
260-4681
Mfr. Part No.:
PESD3V3L1BSLZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Bi-Directional

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

5.2V

Mount Type

Surface

Package Type

SOD-882

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Maximum Peak Pulse Current Ippm

7.5A

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Clamping Voltage VC

11.3V

Maximum Operating Temperature

125°C

Series

PESD3V3L1BSL

Height

400μm

Width

600μm

Standards/Approvals

IEC 61000-4-2

Length

1mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
CN
The Nexperia bidirectional ESD protection diode device in a leadless ultra small surface mounted device plastic package with side-wettable flanks, designed to protect one single line from the damage caused by electroStatic discharge and other transients.

2 terminals

Used in Portable electronics and Audio and video equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy