DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- RS Stock No.:
- 254-8541
- Mfr. Part No.:
- D12V0X1B2LPQ-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$2,800.00
(exc. GST)
$3,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.28 | $2,800.00 |
*price indicative
- RS Stock No.:
- 254-8541
- Mfr. Part No.:
- D12V0X1B2LPQ-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 13V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 24V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 500μm | |
| Width | 600μm | |
| Length | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 13V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 24V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 500μm | ||
Width 600μm | ||
Length 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.
Low channel input capacitance
One channel of ESD protection
Halogen and antimony free
Related links
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex Uni-Directional TVS Diode, 657 W X1-DFN1006-2
