DiodesZetex Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- RS Stock No.:
- 254-8559
- Mfr. Part No.:
- D8V0X1B2LPQ-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8559
- Mfr. Part No.:
- D8V0X1B2LPQ-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | PCB | |
| Package Type | X1-DFN1006-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 8V | |
| Peak Pulse Power Dissipation Pppm | 350mW | |
| Maximum Peak Pulse Current Ippm | 4A | |
| Clamping Voltage VC | 21V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 600μm | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type PCB | ||
Package Type X1-DFN1006-2 | ||
Maximum Reverse Stand-off Voltage Vwm 8V | ||
Peak Pulse Power Dissipation Pppm 350mW | ||
Maximum Peak Pulse Current Ippm 4A | ||
Clamping Voltage VC 21V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 500μm | ||
Length 1mm | ||
Width 600μm | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodeZetex TVS diode is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in automotive applications such as USB modules, HDMI ports and LVDS.
One channel of ESD protection
Low channel input capacitance
Halogen and antimony free
Related links
- DiodesZetex D8V0X1B2LPQ-7B Bi-Directional TVS Diode, 350 mW X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 3-Pin X1-DFN1006-3
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 595 W X2-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 90 W X2-DFN1006-2
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
