DiodesZetex 1-Element Bi-Directional ESD Protection Diode, 250 W, 2-Pin X1-DFN1006-2
- RS Stock No.:
- 246-6691
- Mfr. Part No.:
- D15V0X1B2LP-7B
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6691
- Mfr. Part No.:
- D15V0X1B2LP-7B
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 16.5V | |
| Mount Type | Surface | |
| Package Type | X1-DFN1006-2 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 250W | |
| Clamping Voltage VC | 28V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 500μm | |
| Standards/Approvals | ISO, EC 61000-4-2, UL, RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 16.5V | ||
Mount Type Surface | ||
Package Type X1-DFN1006-2 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 250W | ||
Clamping Voltage VC 28V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 500μm | ||
Standards/Approvals ISO, EC 61000-4-2, UL, RoHS | ||
Height 500μm | ||
Length 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodesZetex makes a new generation single channel low capacitance bi-directional TVS diode, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has X1-DFN1006-2 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 1 Channel of ESD protection and low channel input capacitance
Related links
- DiodesZetex D15V0X1B2LP-7B 1-Element Bi-Directional ESD Protection Diode 2-Pin X1-DFN1006-2
- DiodesZetex 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
- DiodesZetex Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D18V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex D12V0X1B2LPQ-7B Bi-Directional TVS Diode, 250 W X1-DFN1006-2
- DiodesZetex 2-Element ESD Protection Diode 3-Pin X1-DFN1006-3
- DiodesZetex D5V0X1B2LPQ-7B 1-Element Bi-Directional TVS Diode 2-Pin X1-DFN1006-2
