Texas Instruments TPD1E04U04DPYT Uni-Directional ESD Protection Diode, 15 W X1SON
- RS Stock No.:
- 249-5013
- Mfr. Part No.:
- TPD1E04U04DPYT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.245 | $12.45 |
| 50 - 90 | $1.18 | $11.80 |
| 100 - 140 | $0.968 | $9.68 |
| 150 + | $0.947 | $9.47 |
*price indicative
- RS Stock No.:
- 249-5013
- Mfr. Part No.:
- TPD1E04U04DPYT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | X1SON | |
| Maximum Reverse Stand-off Voltage Vwm | 3.6V | |
| Peak Pulse Power Dissipation Pppm | 15W | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 8.9V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type X1SON | ||
Maximum Reverse Stand-off Voltage Vwm 3.6V | ||
Peak Pulse Power Dissipation Pppm 15W | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 8.9V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
Related links
- Texas Instruments Uni-Directional ESD Protection Diode, 15 W X1SON
- Texas Instruments TPD1E04U04DPYR Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD106B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Texas Instruments Bi-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments TPD1E0B04DPYT Bi-Directional ESD Protection Diode 2-Pin X1SON
