Texas Instruments TPD1E04U04DPYT Uni-Directional ESD Protection Diode, 15 W X1SON
- RS Stock No.:
- 249-5012
- Mfr. Part No.:
- TPD1E04U04DPYT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$205.75
(exc. GST)
$226.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $0.823 | $205.75 |
| 500 - 750 | $0.682 | $170.50 |
| 1000 - 1750 | $0.614 | $153.50 |
| 2000 + | $0.551 | $137.75 |
*price indicative
- RS Stock No.:
- 249-5012
- Mfr. Part No.:
- TPD1E04U04DPYT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 5V | |
| Mount Type | Surface | |
| Package Type | X1SON | |
| Maximum Reverse Stand-off Voltage Vwm | 3.6V | |
| Peak Pulse Power Dissipation Pppm | 15W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 8.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Reverse Leakage Current | 10nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 5V | ||
Mount Type Surface | ||
Package Type X1SON | ||
Maximum Reverse Stand-off Voltage Vwm 3.6V | ||
Peak Pulse Power Dissipation Pppm 15W | ||
ESD Protection Yes | ||
Clamping Voltage VC 8.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
Maximum Reverse Leakage Current 10nA | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPD1E04U04DPYT Uni-Directional ESD Protection Diode, 15 W X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments Uni-Directional ESD Protection Diode 5-Pin SOT-5X3
- Texas Instruments Uni-Directional ESD Protection Diode 6-Pin SC-70
- Texas Instruments Uni-Directional ESD Protection Diode 2-Pin TPD1E04U04DPLT
- Texas Instruments TPD1E04U04DPYR Uni-Directional ESD Protection Diode 2-Pin X1SON
- Texas Instruments 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
- Texas Instruments TPD2E007DCKR 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-323
