DiodesZetex DT1240H-04LP-7 4-Element TVS Diode Array, 52 W, 10-Pin UDFN-2510-10
- RS Stock No.:
- 246-7569
- Mfr. Part No.:
- DT1240H-04LP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7569
- Mfr. Part No.:
- DT1240H-04LP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Elements per Chip | 4 | |
| Product Type | TVS Diode Array | |
| Peak Pulse Power Dissipation (Pppm) | 52 W | |
| Pin Count | 10 | |
| Package Type | UDFN-2510-10 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 7.5 V | |
| ESD Protection | Yes | |
| Height | 580 μm | |
| Length | 2.5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Peak Pulse Current (Ippm) | 5.5 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Minimum Breakdown Voltage (Vbr) | 5 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | UL, RoHS, ISO, EC 61000-4-2 | |
| Width | 1 mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Elements per Chip 4 | ||
Product Type TVS Diode Array | ||
Peak Pulse Power Dissipation (Pppm) 52 W | ||
Pin Count 10 | ||
Package Type UDFN-2510-10 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 7.5 V | ||
ESD Protection Yes | ||
Height 580 μm | ||
Length 2.5 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Peak Pulse Current (Ippm) 5.5 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Minimum Breakdown Voltage (Vbr) 5 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals UL, RoHS, ISO, EC 61000-4-2 | ||
Width 1 mm | ||
The DiodesZetex DT1240Ais a high-performance device suitable for protecting four high-speed I/Os. These devices are assembled in U-DFN2510-10 and U-DFN2510-10 (Type CJ) packages and have high ESD surge capability and low capacitance.
Clamping voltage of 7.5V at 10A 100ns, TLP 8.2V at 5.5A (8μs/20μs) 4 channels of ESD protection Low channel input capacitance of 0.55pF (typical) TLP Dynamic Resistance of 0.2Ω
Related links
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- DiodesZetex D5V0FS4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex D3V3P4U10LP26-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex D3V3F4U10LP-7 4-Element Uni-Directional TVS Diode 10-Pin UDFN
