DiodesZetex 4-Element TVS Diode Array, 350 W, 10-Pin UDFN-2510-10
- RS Stock No.:
- 246-6707
- Mfr. Part No.:
- D3V3XA4B10LP-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-6707
- Mfr. Part No.:
- D3V3XA4B10LP-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | UDFN-2510-10 | |
| Pin Count | 10 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 9.4V | |
| Maximum Peak Pulse Current Ippm | 4A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Width | 1mm | |
| Height | 2.5mm | |
| Length | 580μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type UDFN-2510-10 | ||
Pin Count 10 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 9.4V | ||
Maximum Peak Pulse Current Ippm 4A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Width 1mm | ||
Height 2.5mm | ||
Length 580μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes a high-performance 4 channel low capacitance TVS Diode array device suitable for protecting four high speed I/Os. This device is assembled in UDFN2510-10 and U-DFN2510-10 (Type CJ) packages and has high ESD surge capability, low ESD clamping voltage and ultra-low capacitance. The device package is completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.
The device has Clamping voltage of 9.4V at 16A TLP The device offers 4 Channels of ESD protection It has an ultra-low channel input capacitance of maximum 0.35pF It has TLP dynamic resistance of 0.39Ω
Related links
- DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex DT1240H-04LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN-2626-10
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- DiodesZetex 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
