DiodesZetex DLPA006-7 6-Element TVS Diode, 300 mW, 6-Pin SOT-363

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7493
Mfr. Part No.:
DLPA006-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

85V

Mount Type

Surface

Package Type

SOT-363

Pin Count

6

Peak Pulse Power Dissipation Pppm

300mW

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Number of Elements per Chip

6

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Height

1mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

80nA

The DiodesZetex makes a Databus transient suppressor or a 3-phase full wave bridge rectifier, with fast switching speed and ultra-small surface mount package. It is ideal for 3 Dataline rail clamp or 3 phase full wave bridge rectification. The SOT363 package of this device is Lead Free by design. This surface mounted devices terminals have Matte Tin finish annealed over Alloy 42 lead frame. The operating temperature of this device is -65°C to 150°C.

The Minimum reverse Breakdown voltage for this device is 85 V The device has ul flammability classification rating of 94V-0 It has a moisture sensitivity of Level 1 per J-STD-020D

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy