DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode, 300 mW, 6-Pin UDFN-1616-6

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$375.00

(exc. GST)

$414.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000$0.125$375.00-
9000 - 21000$0.122$366.002%
24000 - 42000$0.119$357.004%
45000 +$0.117$351.006%

*price indicative

RS Stock No.:
246-6718
Mfr. Part No.:
D5V0F2U6LP-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

UDFN-1616-6

Maximum Reverse Stand-off Voltage Vwm

6V

Pin Count

6

Peak Pulse Power Dissipation Pppm

300mW

Maximum Peak Pulse Current Ippm

1.5A

Clamping Voltage VC

12V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Length

1.6mm

Height

580μm

Width

1mm

Standards/Approvals

EC 61000-4-2, ISO, RoHS, UL

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

The DiodesZetex makes a new generation 2 channel low capacitance TVS Diode array, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players. The device has U-DFN1616-6 package, which completely Lead, halogen, and Antimony free. The operating temperature of this device is -55°C to 150°C.

The device has low profile package and ultra-small PCB footprint area Small package makes it suitable for compact portable electronics The device offers 2 Channel of ESD protection and low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy