DiodesZetex 6-Element TVS Diode, 300 mW, 6-Pin SOT-363
- RS Stock No.:
- 246-6759
- Mfr. Part No.:
- DLPA006-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6759
- Mfr. Part No.:
- DLPA006-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 85V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 300mW | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 6 | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Standards/Approvals | EC 61000-4-2, ISO, RoHS, UL | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 80nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 85V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 300mW | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 6 | ||
Length 2.2mm | ||
Width 1.35mm | ||
Standards/Approvals EC 61000-4-2, ISO, RoHS, UL | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 80nA | ||
The DiodesZetex makes a Databus transient suppressor or a 3-phase full wave bridge rectifier, with fast switching speed and ultra-small surface mount package. It is ideal for 3 Dataline rail clamp or 3 phase full wave bridge rectification. The SOT363 package of this device is Lead Free by design. This surface mounted devices terminals have Matte Tin finish annealed over Alloy 42 lead frame. The operating temperature of this device is -65°C to 150°C.
The Minimum reverse Breakdown voltage for this device is 85 V The device has ul flammability classification rating of 94V-0 It has a moisture sensitivity of Level 1 per J-STD-020D
Related links
- DiodesZetex DLPA006-7 6-Element TVS Diode 6-Pin SOT-363
- DiodesZetex DT2041-04SO-7 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- DiodesZetex DM1231-02SO-7 2-Element Uni-Directional TVS Diode 6-Pin SOT-26
- DiodesZetex 4-Element TVS Diode Array 6-Pin SOT-26
- DiodesZetex D5V0F2U6LP-7 2-Element ESD Protection Diode 6-Pin UDFN-1616-6
- DiodesZetex 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
