ROHM VS30VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS Stock No.:
- 246-4044
- Mfr. Part No.:
- VS30VUA1VWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $0.80
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 25 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.662 | $16.55 | - |
| 50 - 75 | $0.646 | $16.15 | $0.80 |
| 100 - 225 | $0.631 | $15.78 | $3.10 |
| 250 - 975 | $0.616 | $15.40 | $11.50 |
| 1000 + | $0.60 | $15.00 | $62.00 |
*price indicative
- RS Stock No.:
- 246-4044
- Mfr. Part No.:
- VS30VUA1VWMTFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 33V | |
| Mount Type | Surface, Through Hole | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 30V | |
| Peak Pulse Power Dissipation Pppm | 1W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 48.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 4.1A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS, IEC 61000-4-2 | |
| Series | VS | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 33V | ||
Mount Type Surface, Through Hole | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 30V | ||
Peak Pulse Power Dissipation Pppm 1W | ||
ESD Protection Yes | ||
Clamping Voltage VC 48.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 4.1A | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 2.3mm | ||
Standards/Approvals RoHS, IEC 61000-4-2 | ||
Series VS | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 100nA | ||
- RS Stock No. 2464034
- Mfr. Part No. VS22VUA1VWMTR
- RS Stock No. 2464029
- Mfr. Part No. VS20VUA1VWMTR
- RS Stock No. 2464029P
- Mfr. Part No. VS20VUA1VWMTR
- RS Stock No. 2464011
- Mfr. Part No. VS15VUA1VWMTR
Related links
- ROHM Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS15VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS22VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- ROHM VS54VLNVWMTFTR Uni-Directional TVS Diode, 1 W PMDE
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











