ROHM VS30VUA1VWMTFTR Uni-Directional TVS Diode, 1 W PMDE

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$711.00

(exc. GST)

$783.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.237$711.00-
6000 - 6000$0.231$693.002%
9000 - 21000$0.226$678.004%
24000 +$0.22$660.007%

*price indicative

RS Stock No.:
246-4043
Mfr. Part No.:
VS30VUA1VWMTFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

33V

Mount Type

Surface, Through Hole

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

30V

Peak Pulse Power Dissipation Pppm

1W

Maximum Peak Pulse Current Ippm

4.1A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Clamping Voltage VC

48.4V

Maximum Operating Temperature

150°C

Width

1.4mm

Series

VS

Height

1mm

Length

2.3mm

Standards/Approvals

RoHS, IEC 61000-4-2

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

The ROHM VS series is transient voltage suppressor which are available in PMDE package and have silicon epitaxial planar structure and can be used in surge protection and voltage regulation applications.

High reliability

Small mold type

  • RS Stock No. 2464044
  • Mfr. Part No. VS30VUA1VWMTFTR
Each (In a Pack of 25)
$0.662
  • RS Stock No. 2464034
  • Mfr. Part No. VS22VUA1VWMTR
Each (In a Pack of 25)
$0.58
  • RS Stock No. 2464029
  • Mfr. Part No. VS20VUA1VWMTR
Each (In a Pack of 25)
$0.594
  • RS Stock No. 2464029P
  • Mfr. Part No. VS20VUA1VWMTR
Each (Supplied on a Reel)
$0.594

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy