onsemi 400 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5404G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$5.51

(exc. GST)

$6.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 490 unit(s) shipping from 09 November 2026
  • Plus 3,010 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 120$0.551$5.51
130 - 240$0.541$5.41
250 +$0.531$5.31

*price indicative

Packaging Options:
RS Stock No.:
774-3331
Mfr. Part No.:
1N5404G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

400V

Diode Configuration

Single

Series

1N5400

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Diameter

5.3mm

Height

9.5mm

Standards/Approvals

No

Automotive Standard

No

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy