Littelfuse SMCJ36CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 171-4288
- Distrelec Article No.:
- 304-37-048
- Mfr. Part No.:
- SMCJ36CA
- Brand:
- Littelfuse
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.66
(exc. GST)
$8.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,830 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.766 | $7.66 | - |
| 50 - 90 | $0.744 | $7.44 | 2% |
| 100 - 490 | $0.722 | $7.22 | 5% |
| 500 - 990 | $0.698 | $6.98 | 8% |
| 1000 + | $0.681 | $6.81 | 11% |
*price indicative
- RS Stock No.:
- 171-4288
- Distrelec Article No.:
- 304-37-048
- Mfr. Part No.:
- SMCJ36CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 40V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 36V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -65°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 25.9A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 58.1V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.41mm | |
| Series | SMCJ | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 40V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 36V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -65°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 25.9A | ||
ESD Protection Yes | ||
Clamping Voltage VC 58.1V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.41mm | ||
Series SMCJ | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Width 6.22mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Taiwan Semiconductor SMCJ36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- DiodesZetex SMCJ36CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Littelfuse SMCJ40CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ15CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Littelfuse SMCJ400CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214
