Vishay P4SMA75CA-M3/61 Bi-Directional, Uni-Directional TVS Diode, 400 W SMA (DO-214AC)
- RS Stock No.:
- 244-8940
- Mfr. Part No.:
- P4SMA75CA-M3/61
- Brand:
- Vishay
This image is representative of the product range
Add 9000 more to save $216.00
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$437.40
(exc. GST)
$480.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,800 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.243 | $437.40 | - |
| 9000 + | $0.219 | $394.20 | $216.00 |
*price indicative
- RS Stock No.:
- 244-8940
- Mfr. Part No.:
- P4SMA75CA-M3/61
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional, Uni-Directional | |
| Diode Configuration | Bipolar | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Surface | |
| Package Type | SMA (DO-214AC) | |
| Maximum Reverse Stand-off Voltage Vwm | 185V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 3.9A | |
| Clamping Voltage VC | 104V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 175°C | |
| Series | P4SMA | |
| Standards/Approvals | JESD 22-B102, J-STD-002, RoHS, UL 94 | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional, Uni-Directional | ||
Diode Configuration Bipolar | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Surface | ||
Package Type SMA (DO-214AC) | ||
Maximum Reverse Stand-off Voltage Vwm 185V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 3.9A | ||
Clamping Voltage VC 104V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 175°C | ||
Series P4SMA | ||
Standards/Approvals JESD 22-B102, J-STD-002, RoHS, UL 94 | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- Vishay P4SMA75CA-M3/61 Bi-Directional 400 W SMA (DO-214AC)
- Vishay Uni-Directional 400 W SMA (DO-214AC)
- Vishay Uni-Directional 3.3 W SMA (DO-214AC)
- Vishay P4SMA75A-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA22CA-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA22A-M3/61 Uni-Directional 3.3 W SMA (DO-214AC)
- Vishay 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
