Vishay Uni-Directional, Bi-Directional TVS Diode, 3.3 W SMA (DO-214AC)
- RS Stock No.:
- 244-8934
- Mfr. Part No.:
- P4SMA22A-M3/61
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-8934
- Mfr. Part No.:
- P4SMA22A-M3/61
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional, Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 20.9V | |
| Mount Type | Surface | |
| Package Type | SMA (DO-214AC) | |
| Maximum Reverse Stand-off Voltage Vwm | 459V | |
| Peak Pulse Power Dissipation Pppm | 3.3W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 30.6V | |
| Maximum Peak Pulse Current Ippm | 13.1A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional, Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 20.9V | ||
Mount Type Surface | ||
Package Type SMA (DO-214AC) | ||
Maximum Reverse Stand-off Voltage Vwm 459V | ||
Peak Pulse Power Dissipation Pppm 3.3W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 30.6V | ||
Maximum Peak Pulse Current Ippm 13.1A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The Vishay's surface mount TransZorb transient voltage suppressors use glass passivated chip junction low profile package. This voltage suppressors used as protection against voltage transients in sensitive electronics.
Ideal for automated placement
Available in unidirectional and bidirectional
Excellent clamping capability
Very fast response time
Low incremental surge resistance
AEC-Q101 qualified
Related links
- Vishay P4SMA22A-M3/61 Uni-Directional 3.3 W SMA (DO-214AC)
- Vishay Uni-Directional 400 W SMA (DO-214AC)
- Vishay Bi-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA75A-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA22CA-M3/61 Uni-Directional 400 W SMA (DO-214AC)
- Vishay P4SMA75CA-M3/61 Bi-Directional 400 W SMA (DO-214AC)
- Vishay 1-Element Uni-Directional 400 W, 2-Pin DO-214
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
