Vishay P4SMA75CA-M3/61 Bi-Directional, Uni-Directional TVS Diode, 400 W SMA (DO-214AC)

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$14.65

(exc. GST)

$16.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.293$14.65-
100 - 200$0.286$14.302%
250 - 450$0.279$13.954%
500 - 1750$0.272$13.607%
1800 +$0.265$13.259%

*price indicative

Packaging Options:
RS Stock No.:
244-8941
Mfr. Part No.:
P4SMA75CA-M3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional, Uni-Directional

Product Type

TVS Diode

Diode Configuration

Bipolar

Minimum Breakdown Voltage Vbr

71.3V

Mount Type

Surface

Package Type

SMA (DO-214AC)

Maximum Reverse Stand-off Voltage Vwm

185V

Peak Pulse Power Dissipation Pppm

400W

Maximum Peak Pulse Current Ippm

3.9A

Clamping Voltage VC

104V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

P4SMA

Standards/Approvals

JESD 22-B102, J-STD-002, RoHS, UL 94

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay's surface mount TransZorb transient voltage suppressors use glass passivated chip junction low profile package. This voltage suppressors used as protection against voltage transients in sensitive electronics.

Ideal for automated placement

Available in unidirectional and bidirectional

Excellent clamping capability

Very fast response time

Low incremental surge resistance

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy