Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 243-6971
- Mfr. Part No.:
- SMAJ9.0CAHM3_A/H
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 1800 units)*
$473.40
(exc. GST)
$520.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,200 left, ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 7200 | $0.263 | $473.40 |
| 9000 + | $0.237 | $426.60 |
*price indicative
- RS Stock No.:
- 243-6971
- Mfr. Part No.:
- SMAJ9.0CAHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 10V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 9V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 15.4V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 26A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.29mm | |
| Series | SMAJ | |
| Length | 4.5mm | |
| Height | 2.79mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 10V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 9V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Clamping Voltage VC 15.4V | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 26A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.29mm | ||
Series SMAJ | ||
Length 4.5mm | ||
Height 2.79mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay SMAJ9.0CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Bi-Directional TVS Diode, 300 W DO-214AC
- Vishay SMAJ8.5CAHM3_A/H Bi-Directional TVS Diode, 400 W DO-214AC
- Vishay Bi-Directional 400 W SMA (DO-214AC)
- Vishay 1-Element Bi-Directional 400 W, 2-Pin DO-214
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ8.0CA Bi-Directional TVS Diode, 400 W DO-214AC
