Vishay P4SMA22CA-M3/61 Uni-Directional, Bi-Directional TVS Diode, 400 W SMA (DO-214AC)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1800 units)*

$437.40

(exc. GST)

$480.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1800 - 7200$0.243$437.40
9000 +$0.219$394.20

*price indicative

RS Stock No.:
244-8936
Mfr. Part No.:
P4SMA22CA-M3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Bipolar

Direction Type

Uni-Directional, Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Surface

Package Type

SMA (DO-214AC)

Maximum Reverse Stand-off Voltage Vwm

185V

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

13.1A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

30.6V

Maximum Operating Temperature

175°C

Standards/Approvals

JESD 22-B102, RoHS, J-STD-002, UL 94

Series

P4SMA

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

The Vishay's surface mount TransZorb transient voltage suppressors use glass passivated chip junction low profile package. This voltage suppressors used as protection against voltage transients in sensitive electronics.

Ideal for automated placement

Available in unidirectional and bidirectional

Excellent clamping capability

Very fast response time

Low incremental surge resistance

AEC-Q101 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy