Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- RS Stock No.:
- 244-5229
- Mfr. Part No.:
- SMAJ22CA
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$775.00
(exc. GST)
$850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.155 | $775.00 |
| 25000 + | $0.139 | $695.00 |
*price indicative
- RS Stock No.:
- 244-5229
- Mfr. Part No.:
- SMAJ22CA
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Series | |
| Minimum Breakdown Voltage Vbr | 26.9V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 12.3A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 35.5V | |
| Maximum Operating Temperature | 150°C | |
| Series | Transient Voltage Suppressor Diode | |
| Standards/Approvals | IEC, RoHS, UL | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Series | ||
Minimum Breakdown Voltage Vbr 26.9V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 12.3A | ||
ESD Protection Yes | ||
Clamping Voltage VC 35.5V | ||
Maximum Operating Temperature 150°C | ||
Series Transient Voltage Suppressor Diode | ||
Standards/Approvals IEC, RoHS, UL | ||
Automotive Standard AEC-Q101 | ||
Related links
- Bourns SMAJ22CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ14CA Bi-Directional TVS Diode, 400 W DO-214AC
- Bourns SMAJ28CA 1-Element Bi-Directional TVS Diode 22-Pin DO-214AC
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns Bi-Directional TVS Diode 2-Pin DO-214
- Bourns Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns SMAJ100CA Bi-Directional TVS Diode, 400 W DO-214AC
