Bourns CDSOD323-T05LC Bi-Directional TVS Diode, 400 W, 2-Pin SOD-323
- RS Stock No.:
- 223-1656
- Mfr. Part No.:
- CDSOD323-T05LC
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,296.00
(exc. GST)
$1,425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.432 | $1,296.00 |
| 15000 + | $0.389 | $1,167.00 |
*price indicative
- RS Stock No.:
- 223-1656
- Mfr. Part No.:
- CDSOD323-T05LC
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 9.8V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 3A | |
| Maximum Operating Temperature | 150°C | |
| Series | CDSOD323-TxxLC | |
| Standards/Approvals | IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge), IEC 61000-4-2 (ESD) | |
| Length | 1.9mm | |
| Width | 1.45mm | |
| Height | 1.14mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Diode Configuration Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 9.8V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 3A | ||
Maximum Operating Temperature 150°C | ||
Series CDSOD323-TxxLC | ||
Standards/Approvals IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge), IEC 61000-4-2 (ESD) | ||
Length 1.9mm | ||
Width 1.45mm | ||
Height 1.14mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Related links
- Bourns Bi-Directional TVS Diode, 400 W SOD-323
- Bourns CDSOD323-T05LC Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15SC 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns Bi-Directional TVS Diode SOD-323
- Bourns CDSOD323-T18SC Bi-Directional TVS Diode, 400 W SOD-323
