DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- RS Stock No.:
- 244-1905
- Mfr. Part No.:
- DBLC24CI-7
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$11.35
(exc. GST)
$12.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.454 | $11.35 |
| 50 - 75 | $0.443 | $11.08 |
| 100 - 225 | $0.432 | $10.80 |
| 250 - 975 | $0.422 | $10.55 |
| 1000 + | $0.411 | $10.28 |
*price indicative
- RS Stock No.:
- 244-1905
- Mfr. Part No.:
- DBLC24CI-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Clamping Voltage VC | 58V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EC 61000-4-2, RoHS, UL, ISO | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Clamping Voltage VC 58V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 6A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EC 61000-4-2, RoHS, UL, ISO | ||
Width 1.3mm | ||
Length 1.7mm | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Maximum Reverse Leakage Current 1μA | ||
The DiodesZetex ultra low capacitance, bidirectional, electro static discharge protection diode in a small surface mounted device plastic package designed to protect one data line from damage caused by ESD.
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
This device is used in handheld wireless systems and USB interfaces
Related links
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
