DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- RS Stock No.:
- 244-1904
- Mfr. Part No.:
- DBLC24CI-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$573.00
(exc. GST)
$630.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.191 | $573.00 |
| 15000 + | $0.171 | $513.00 |
*price indicative
- RS Stock No.:
- 244-1904
- Mfr. Part No.:
- DBLC24CI-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | ESD Protection Diode | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 26.7V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 58V | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Height | 1.05mm | |
| Length | 1.7mm | |
| Standards/Approvals | EC 61000-4-2, RoHS, UL, ISO | |
| Automotive Standard | AEC-Q101, AEC-Q100, AEC-Q200 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type ESD Protection Diode | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 26.7V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 58V | ||
Maximum Peak Pulse Current Ippm 6A | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Height 1.05mm | ||
Length 1.7mm | ||
Standards/Approvals EC 61000-4-2, RoHS, UL, ISO | ||
Automotive Standard AEC-Q101, AEC-Q100, AEC-Q200 | ||
Maximum Reverse Leakage Current 1μA | ||
Related links
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
