DiodesZetex DBLC08CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- RS Stock No.:
- 244-1897
- Mfr. Part No.:
- DBLC08CI-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$12.38
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.495 | $12.38 |
| 50 - 75 | $0.484 | $12.10 |
| 100 - 225 | $0.472 | $11.80 |
| 250 - 975 | $0.461 | $11.53 |
| 1000 + | $0.45 | $11.25 |
*price indicative
- RS Stock No.:
- 244-1897
- Mfr. Part No.:
- DBLC08CI-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 8.5V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25V | |
| Maximum Peak Pulse Current Ippm | 14A | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Standards/Approvals | UL, RoHS, IEC 61000-4-2 | |
| Width | 1.3mm | |
| Length | 1.7mm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 8.5V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 25V | ||
Maximum Peak Pulse Current Ippm 14A | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Standards/Approvals UL, RoHS, IEC 61000-4-2 | ||
Width 1.3mm | ||
Length 1.7mm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
Related links
- DiodesZetex Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC15CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC24CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC18CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC05CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC12CI-7 Bi-Directional ESD Protection Diode, 350 W SOD-323
- DiodesZetex DBLC03CI-7 Bi-Directional ESD Protection Diode, 250 W SOD-323
- DiodesZetex Bi-Directional ESD Protection Diode, 250 W SOD-323
